Similar

114399-HMC542ALP4E | |
|---|---|
DigiKey Part Number | 1127-1138-ND |
Manufacturer | |
Manufacturer Product Number | 114399-HMC542ALP4E |
Description | BOARD EVAL ATTENUATOR HMC542A |
Customer Reference | |
Detailed Description | HMC542ALP4E - Attenuator 0Hz ~ 4GHz Evaluation Board |
EDA/CAD Models | 114399-HMC542ALP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Attenuator | |
Frequency | 0Hz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC542ALP4E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 4GHz | |
Function | Attenuator | |
Base Product Number |


