HMC543LC4B - Phase Shifter 8GHz ~ 12GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116255-HMC543LC4B

DigiKey Part Number
1127-2372-ND
Manufacturer
Manufacturer Product Number
116255-HMC543LC4B
Description
EVAL BOARD HMC543LC4B
Customer Reference
Detailed Description
HMC543LC4B - Phase Shifter 8GHz ~ 12GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
116255-HMC543LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Phase Shifter
Frequency
8GHz ~ 12GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC543LC4B
Note
-
RF Type
-
RF Frequency
8GHz ~ 12GHz
Function
Phase Shifter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.