
117905-HMC618LP3 | |
|---|---|
DigiKey Part Number | 1127-2116-ND |
Manufacturer | |
Manufacturer Product Number | 117905-HMC618LP3 |
Description | BOARD EVAL HMC618LP3E |
Customer Reference | |
Detailed Description | HMC618LP3 - Amplifier 1.7GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 1.7GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC618LP3 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.7GHz ~ 2.2GHz | |
Function | Amplifier | |
Base Product Number |

