HMC478SC70 - Amplifier 0Hz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

118039-HMC478SC70

DigiKey Part Number
1127-1144-ND
Manufacturer
Manufacturer Product Number
118039-HMC478SC70
Description
BOARD EVAL AMP MMIC HMC478
Customer Reference
Detailed Description
HMC478SC70 - Amplifier 0Hz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
118039-HMC478SC70 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Amplifier
Frequency
0Hz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC478SC70
Note
-
RF Type
-
RF Frequency
0Hz ~ 4GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.