HMC854LC5 - 4:1 Multiplexer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126578-HMC854LC5

DigiKey Part Number
1127-1255-ND
Manufacturer
Manufacturer Product Number
126578-HMC854LC5
Description
EVAL BOARD FOR HMC854LC5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC854LC5 - 4:1 Multiplexer Interface Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
126578-HMC854LC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
4:1 Multiplexer
Embedded
No
Utilized IC / Part
HMC854LC5
Primary Attributes
Differential Inputs
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8,300.87000RM8,300.87
Manufacturers Standard Package
Unit Price without VAT:RM8,300.87000
Unit Price with VAT:RM9,130.95700