8 Bit Digital to Analog Converter 2 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-CERDIP
High Speed Converters by Analog Devices

5962-8770103RA

DigiKey Part Number
5962-8770103RA-ND
Manufacturer
Manufacturer Product Number
5962-8770103RA
Description
IC DAC 8BIT A-OUT 20CERDIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CERDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM576.58000RM576.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM576.58000
Unit Price with VAT:RM634.23800