Standard (General Purpose) Amplifier 4 Circuit 20-CLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9452101M2A

DigiKey Part Number
5962-9452101M2A-ND
Manufacturer
Manufacturer Product Number
5962-9452101M2A
Description
IC OPAMP GP 4 CIRCUIT 20CLCC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 20-CLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
5962-9452101M2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
40 pA
Voltage - Input Offset
40 µV
Current - Supply
525µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.