
AD1871YRSZ | |
|---|---|
DigiKey Part Number | AD1871YRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1871YRSZ |
Description | IC ADC STEREO AUDIO 24BIT 28SSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k SPI 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD1871YRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

