24 Bit Digital to Analog Converter 8 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Digital to Analog Converter 8 64-LQFP (10x10)
64 LQFP Pin View
High Speed Converters by Analog Devices

AD1933WBSTZ-RL

DigiKey Part Number
AD1933WBSTZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1933WBSTZ-RL
Description
IC DAC 24BIT V-OUT 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Digital to Analog Converter 8 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD1933WBSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Number of D/A Converters
8
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
I2S, SPI
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-40°C ~ 105°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM29.68827RM44,532.40
Manufacturers Standard Package
Unit Price without VAT:RM29.68827
Unit Price with VAT:RM32.65710