
AD5142ABRUZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5142ABRUZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5142ABRUZ10-RL7CT-ND - Cut Tape (CT) 505-AD5142ABRUZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5142ABRUZ10-RL7 |
Description | IC DIG POT 10K 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5142ABRUZ10-RL7 Models |
Category | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Manufacturer Analog Devices Inc. | Features Selectable Address |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Grade Automotive |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 55 |
Interface I2C | Base Product Number |
Memory Type Non-Volatile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.76000 | RM23.76 |
| 10 | RM18.20700 | RM182.07 |
| 25 | RM16.81600 | RM420.40 |
| 100 | RM15.28800 | RM1,528.80 |
| 250 | RM14.70880 | RM3,677.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.75927 | RM13,759.27 |
| 2,000 | RM13.46192 | RM26,923.84 |
| Unit Price without VAT: | RM23.76000 |
|---|---|
| Unit Price with VAT: | RM26.13600 |



