Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
High Speed Converters by Analog Devices

AD5160BRJZ100-R2

DigiKey Part Number
AD5160BRJZ100-R2TR-ND - Tape & Reel (TR)
AD5160BRJZ100-R2CT-ND - Cut Tape (CT)
AD5160BRJZ100-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5160BRJZ100-R2
Description
IC DIG POT 100K SOT-23-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5160BRJZ100-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±15%
Part Status
Active
Temperature Coefficient (Typ)
45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SOT-23-8
Configuration
Potentiometer
Package / Case
SOT-23-8
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
50
Resistance (Ohms)
100k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 826
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.52000RM15.52
10RM11.72200RM117.22
25RM10.77040RM269.26
100RM9.72390RM972.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM9.22480RM2,306.20
500RM8.92386RM4,461.93
750RM8.77323RM6,579.92
1,250RM8.60626RM10,757.83
1,750RM8.50871RM14,890.24
2,500RM8.41486RM21,037.15
Manufacturers Standard Package
Unit Price without VAT:RM15.52000
Unit Price with VAT:RM17.07200