


AD5170BRMZ2.5-RL7 | |
|---|---|
DigiKey Part Number | AD5170BRMZ2.5-RL7TR-ND - Tape & Reel (TR) AD5170BRMZ2.5-RL7CT-ND - Cut Tape (CT) AD5170BRMZ2.5-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5170BRMZ2.5-RL7 |
Description | IC DGT POT 2.5KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5170BRMZ2.5-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 2.5k | |
Interface | I2C | |
Memory Type | OTP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.32000 | RM18.32 |
| 10 | RM13.93600 | RM139.36 |
| 25 | RM12.83320 | RM320.83 |
| 100 | RM11.62460 | RM1,162.46 |
| 250 | RM11.39320 | RM2,848.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.41421 | RM10,414.21 |
| 2,000 | RM10.17876 | RM20,357.52 |
| 3,000 | RM10.06088 | RM30,182.64 |
| Unit Price without VAT: | RM18.32000 |
|---|---|
| Unit Price with VAT: | RM20.15200 |

