


AD5171BRJZ10-R2 | |
|---|---|
DigiKey Part Number | AD5171BRJZ10-R2TR-ND - Tape & Reel (TR) AD5171BRJZ10-R2CT-ND - Cut Tape (CT) AD5171BRJZ10-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5171BRJZ10-R2 |
Description | IC DGTL POT 10KOHM 64TAP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5171BRJZ10-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | OTP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| 10 | RM15.02700 | RM150.27 |
| 25 | RM13.85480 | RM346.37 |
| 100 | RM12.56390 | RM1,256.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM11.94860 | RM2,987.15 |
| 500 | RM11.57770 | RM5,788.85 |
| 750 | RM11.39191 | RM8,543.93 |
| 1,250 | RM11.18617 | RM13,982.71 |
| 1,750 | RM11.06582 | RM19,365.19 |
| 2,500 | RM10.95014 | RM27,375.35 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |


