Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
High Speed Converters by Analog Devices

AD5171BRJZ100-R7

DigiKey Part Number
505-AD5171BRJZ100-R7TR-ND - Tape & Reel (TR)
505-AD5171BRJZ100-R7CT-ND - Cut Tape (CT)
505-AD5171BRJZ100-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5171BRJZ100-R7
Description
IC DGT POT 100KOHM 64TAP SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5171BRJZ100-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
100k
Interface
I2C
Memory Type
OTP
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.63000RM13.63
10RM10.26800RM102.68
25RM9.41960RM235.49
100RM8.49030RM849.03
250RM8.19836RM2,049.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM7.28786RM21,863.58
Manufacturers Standard Package
Unit Price without VAT:RM13.63000
Unit Price with VAT:RM14.99300