AD5206BRU10-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5,743
Unit Price: RM31.64000
Datasheet
Digital Potentiometer 10k Ohm 6 Circuit 256 Taps SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 6 Circuit 256 Taps SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5206BRU10-REEL7

DigiKey Part Number
AD5206BRU10-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5206BRU10-REEL7
Description
IC DGT POT 10KOHM 256TAP 24TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 6 Circuit 256 Taps SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5206BRU10-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
6
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
700ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types