


AD5254BRUZ50-RL7 | |
|---|---|
DigiKey Part Number | AD5254BRUZ50-RL7TR-ND - Tape & Reel (TR) AD5254BRUZ50-RL7CT-ND - Cut Tape (CT) AD5254BRUZ50-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5254BRUZ50-RL7 |
Description | IC DGT POT 50KOHM 256TAP 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5254BRUZ50-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 650ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.62000 | RM44.62 |
| 10 | RM30.41700 | RM304.17 |
| 25 | RM26.71040 | RM667.76 |
| 100 | RM25.52880 | RM2,552.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM20.85683 | RM20,856.83 |
| Unit Price without VAT: | RM44.62000 |
|---|---|
| Unit Price with VAT: | RM49.08200 |



