


AD5262BRUZ20-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5262BRUZ20-RL7TR-ND - Tape & Reel (TR) 505-AD5262BRUZ20-RL7CT-ND - Cut Tape (CT) 505-AD5262BRUZ20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5262BRUZ20-RL7 |
Description | IC DGT POT 20KOHM 256TAP 16TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5262BRUZ20-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.49000 | RM28.49 |
| 10 | RM21.96600 | RM219.66 |
| 25 | RM20.34160 | RM508.54 |
| 100 | RM18.56690 | RM1,856.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM16.76793 | RM16,767.93 |
| 2,000 | RM16.42027 | RM32,840.54 |
| Unit Price without VAT: | RM28.49000 |
|---|---|
| Unit Price with VAT: | RM31.33900 |

