Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5262BRUZ200-RL7

DigiKey Part Number
AD5262BRUZ200-RL7TR-ND - Tape & Reel (TR)
AD5262BRUZ200-RL7CT-ND - Cut Tape (CT)
AD5262BRUZ200-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5262BRUZ200-RL7
Description
IC DGT POT 200KOHM 256TP 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5262BRUZ200-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
200k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
4.5V ~ 16.5V, ±5V
Features
Cascade Pin
Tolerance
±30%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,926
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM28.49000RM28.49
10RM21.96600RM219.66
25RM20.34160RM508.54
100RM18.56690RM1,856.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM16.76793RM16,767.93
2,000RM16.42027RM32,840.54
Manufacturers Standard Package
Unit Price without VAT:RM28.49000
Unit Price with VAT:RM31.33900