


AD5272BRMZ-100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5272BRMZ-100-RL7TR-ND - Tape & Reel (TR) 505-AD5272BRMZ-100-RL7CT-ND - Cut Tape (CT) 505-AD5272BRMZ-100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5272BRMZ-100-RL7 |
Description | IC DGT POT 100KOHM 1024TP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5272BRMZ-100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.20000 | RM21.20 |
| 10 | RM16.18600 | RM161.86 |
| 25 | RM14.93400 | RM373.35 |
| 100 | RM13.55870 | RM1,355.87 |
| 250 | RM13.38260 | RM3,345.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.18264 | RM12,182.64 |
| 2,000 | RM11.91498 | RM23,829.96 |
| 3,000 | RM11.78089 | RM35,342.67 |
| Unit Price without VAT: | RM21.20000 |
|---|---|
| Unit Price with VAT: | RM23.32000 |




