


AD5290YRMZ100-R7 | |
|---|---|
DigiKey Part Number | AD5290YRMZ100-R7TR-ND - Tape & Reel (TR) AD5290YRMZ100-R7CT-ND - Cut Tape (CT) AD5290YRMZ100-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5290YRMZ100-R7 |
Description | IC DGT POT 100KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5290YRMZ100-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 33V, ±4.5V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.27000 | RM26.27 |
| 10 | RM20.21200 | RM202.12 |
| 25 | RM18.69920 | RM467.48 |
| 100 | RM17.03560 | RM1,703.56 |
| 250 | RM16.98216 | RM4,245.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM15.37036 | RM15,370.36 |
| 2,000 | RM15.04648 | RM30,092.96 |
| Unit Price without VAT: | RM26.27000 |
|---|---|
| Unit Price with VAT: | RM28.89700 |



