Similar
Similar
Similar
Similar
Similar



AD5320BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5320BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5320BRTZ-500RL7CT-ND - Cut Tape (CT) 505-AD5320BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5320BRTZ-500RL7 |
Description | IC DAC 12BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5320BRTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.31000 | RM40.31 |
| 10 | RM31.45300 | RM314.53 |
| 25 | RM29.24760 | RM731.19 |
| 100 | RM27.24750 | RM2,724.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM24.96652 | RM12,483.26 |
| 1,000 | RM24.39270 | RM24,392.70 |
| 1,500 | RM24.10545 | RM36,158.18 |
| Unit Price without VAT: | RM40.31000 |
|---|---|
| Unit Price with VAT: | RM44.34100 |



