


AD5338RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5338RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5338RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5338RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5338RBCPZ-RL7 |
Description | IC DAC 10BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5338RBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.94000 | RM24.94 |
| 10 | RM19.15600 | RM191.56 |
| 25 | RM17.71120 | RM442.78 |
| 100 | RM16.12210 | RM1,612.21 |
| 250 | RM16.03500 | RM4,008.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM14.34409 | RM21,516.13 |
| Unit Price without VAT: | RM24.94000 |
|---|---|
| Unit Price with VAT: | RM27.43400 |

