


AD5346BRUZ | |
|---|---|
DigiKey Part Number | AD5346BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5346BRUZ |
Description | IC DAC 8BIT V-OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5346BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.20000 | RM47.20 |
| 10 | RM37.04000 | RM370.40 |
| 50 | RM32.97300 | RM1,648.65 |
| 100 | RM31.71380 | RM3,171.38 |
| 250 | RM30.38464 | RM7,596.16 |
| 500 | RM29.58342 | RM14,791.71 |
| 1,000 | RM28.92421 | RM28,924.21 |
| Unit Price without VAT: | RM47.20000 |
|---|---|
| Unit Price with VAT: | RM51.92000 |

