
EVAL-AD8452-1SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD8452-1SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD8452-1SDZ |
Description | EVAL BOARD FOR AD8452 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8452 - PWM Signal Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | PWM Signal Generator | |
Embedded | - | |
Utilized IC / Part | AD8452 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,717.64000 | RM4,717.64 |
| Unit Price without VAT: | RM4,717.64000 |
|---|---|
| Unit Price with VAT: | RM5,189.40400 |

