


AD5429YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5429YRUZ-REEL7TR-ND - Tape & Reel (TR) AD5429YRUZ-REEL7CT-ND - Cut Tape (CT) AD5429YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5429YRUZ-REEL7 |
Description | IC DAC 8BIT A-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5429YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.47000 | RM32.47 |
| 10 | RM25.15300 | RM251.53 |
| 25 | RM23.32800 | RM583.20 |
| 100 | RM21.46040 | RM2,146.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM19.31577 | RM19,315.77 |
| 2,000 | RM18.92540 | RM37,850.80 |
| Unit Price without VAT: | RM32.47000 |
|---|---|
| Unit Price with VAT: | RM35.71700 |


