


AD5443YRMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD5443YRMZ-REELTR-ND - Tape & Reel (TR) 505-AD5443YRMZ-REELCT-ND - Cut Tape (CT) 505-AD5443YRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5443YRMZ-REEL |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5443YRMZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), -1/+2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 160ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5443YRMZ | Analog Devices Inc. | 249 | AD5443YRMZ-ND | RM868.55000 | Parametric Equivalent |
| AD5443YRMZ-REEL7 | Analog Devices Inc. | 506 | AD5443YRMZ-REEL7CT-ND | RM868.55000 | Parametric Equivalent |
| DAC7811IDGS | Texas Instruments | 307 | 296-33261-5-ND | RM895.95000 | Similar |
| DAC7811IDGSR | Texas Instruments | 1,883 | 296-19660-1-ND | RM696.54000 | Similar |
| DAC7811IDGST | Texas Instruments | 278 | 296-47762-1-ND | RM895.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.30000 | RM36.30 |
| 10 | RM28.21900 | RM282.19 |
| 25 | RM26.19640 | RM654.91 |
| 100 | RM23.97410 | RM2,397.41 |
| 250 | RM23.50912 | RM5,877.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM21.10128 | RM63,303.84 |
| Unit Price without VAT: | RM36.30000 |
|---|---|
| Unit Price with VAT: | RM39.93000 |






