AD5516ABCZ-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: RM172.74000
Datasheet
12 Bit Digital to Analog Converter 16 74-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 16 74-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD5516ABCZ-2

DigiKey Part Number
AD5516ABCZ-2-ND
Manufacturer
Manufacturer Product Number
AD5516ABCZ-2
Description
IC DAC 12BIT V-OUT 74CSPBGA
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 74-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD5516ABCZ-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
16
Settling Time
32µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
±4.75V ~ 15.75V, 5V
Voltage - Supply, Digital
2.7V ~ 5.25V
INL/DNL (LSB)
±2 (Max), ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
74-LBGA, CSPBGA
Supplier Device Package
74-CSPBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes