


AD5531BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5531BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5531BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5531BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5531BRUZ-REEL7 |
Description | IC DAC 14BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5531BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±12V, ±15V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM88.97000 | RM88.97 |
| 10 | RM71.28600 | RM712.86 |
| 25 | RM66.86800 | RM1,671.70 |
| 100 | RM64.98400 | RM6,498.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM57.15195 | RM57,151.95 |
| Unit Price without VAT: | RM88.97000 |
|---|---|
| Unit Price with VAT: | RM97.86700 |

