AD5541AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,000
Unit Price: RM75.05862
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,184,389
Unit Price: RM74.19000
Datasheet

Similar


Texas Instruments
In Stock: 330,139
Unit Price: RM63.67000
Datasheet

Similar


Texas Instruments
In Stock: 327
Unit Price: RM68.95000
Datasheet

Similar


Texas Instruments
In Stock: 2,311
Unit Price: RM58.39000
Datasheet

Similar


Texas Instruments
In Stock: 539
Unit Price: RM127.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM72.35882
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 169
Unit Price: RM257.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM158.97780
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM145.79866
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM139.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM90.34051
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 465
Unit Price: RM159.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM104.86658
Datasheet
16 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-SOIC
High Speed Converters by Analog Devices

AD5541AR-REEL7

DigiKey Part Number
AD5541AR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5541AR-REEL7
Description
IC DAC 16BIT V-OUT 8SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5541AR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types