


AD5543SRMZ-EP | |
|---|---|
DigiKey Part Number | AD5543SRMZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD5543SRMZ-EP |
Description | IC DAC 16BIT A-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5543SRMZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3 (Max), -1/+2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM276.63000 | RM276.63 |
| 10 | RM229.36300 | RM2,293.63 |
| 25 | RM217.56040 | RM5,439.01 |
| 100 | RM204.58730 | RM20,458.73 |
| Unit Price without VAT: | RM276.63000 |
|---|---|
| Unit Price with VAT: | RM304.29300 |


