AD5570WRSZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM194.10890
Datasheet

Similar


Analog Devices Inc.
In Stock: 846
Unit Price: RM65.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 324
Unit Price: RM81.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8
Unit Price: RM124.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 663
Unit Price: RM56.62000
Datasheet
16 Bit Digital to Analog Converter 1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-SSOP
High Speed Converters by Analog Devices

AD5570WRSZ-REEL

DigiKey Part Number
AD5570WRSZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5570WRSZ-REEL
Description
IC DAC 16BIT V-OUT 16SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5570WRSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
16µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.6, ±0.3
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types