12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
High Speed Converters by Analog Devices

AD5629RBCPZ-1-RL7

DigiKey Part Number
AD5629RBCPZ-1-RL7TR-ND - Tape & Reel (TR)
AD5629RBCPZ-1-RL7CT-ND - Cut Tape (CT)
AD5629RBCPZ-1-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5629RBCPZ-1-RL7
Description
IC DAC 12BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5629RBCPZ-1-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM100.86000RM100.86
10RM81.12900RM811.29
25RM76.19800RM1,904.95
100RM74.50860RM7,450.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM64.72067RM97,081.01
Manufacturers Standard Package
Unit Price without VAT:RM100.86000
Unit Price with VAT:RM110.94600