AD5660BRJZ-2500RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 7,087
Unit Price: RM34.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: RM34.59000
Datasheet
16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5660BRJZ-2500RL7

DigiKey Part Number
505-AD5660BRJZ-2500RL7TR-ND - Tape & Reel (TR)
505-AD5660BRJZ-2500RL7CT-ND - Cut Tape (CT)
505-AD5660BRJZ-2500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5660BRJZ-2500RL7
Description
IC DAC 16BIT SOT-23-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5660BRJZ-2500RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
SOT-23-8
Settling Time
10µs
Supplier Device Package
SOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5683RACPZ-2RL7Analog Devices Inc.7,087505-AD5683RACPZ-2RL7CT-NDRM34.59000Similar
AD5683RBCPZ-RL7Analog Devices Inc.0505-AD5683RBCPZ-RL7CT-NDRM39.40000Similar
AD5693RARMZAnalog Devices Inc.19505-AD5693RARMZ-NDRM34.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM46.37000RM46.37
10RM36.35000RM363.50
25RM33.84320RM846.08
100RM31.08580RM3,108.58
250RM30.80420RM7,701.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM28.97980RM14,489.90
1,000RM28.32809RM28,328.09
Manufacturers Standard Package
Unit Price without VAT:RM46.37000
Unit Price with VAT:RM51.00700