


AD5684BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5684BRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD5684BRUZ-RL7CT-ND - Cut Tape (CT) 505-AD5684BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5684BRUZ-RL7 |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5684BRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.23000 | RM61.23 |
| 10 | RM48.46200 | RM484.62 |
| 25 | RM45.27360 | RM1,131.84 |
| 100 | RM43.16190 | RM4,316.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM38.26516 | RM38,265.16 |
| Unit Price without VAT: | RM61.23000 |
|---|---|
| Unit Price with VAT: | RM67.35300 |


