16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5696RBCPZ-RL7

DigiKey Part Number
505-AD5696RBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5696RBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5696RBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5696RBCPZ-RL7
Description
IC DAC 16BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5696RBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM102.28000RM102.28
10RM82.30700RM823.07
25RM77.31680RM1,932.92
100RM75.65390RM7,565.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM65.69924RM98,548.86
Manufacturers Standard Package
Unit Price without VAT:RM102.28000
Unit Price with VAT:RM112.50800