AD569JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 33
Unit Price: RM438.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,012
Unit Price: RM81.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,210
Unit Price: RM81.48000
Datasheet
16 Bit Digital to Analog Converter 1 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-PDIP
28 PDIP
High Speed Converters by Analog Devices

AD569JN

DigiKey Part Number
AD569JN-ND
Manufacturer
Manufacturer Product Number
AD569JN
Description
IC DAC 16BIT V-OUT 28DIP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD569JN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±10.8V ~ 13.2V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.02, ±0.5
Architecture
Segmented DAC
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes