


AD5721RBRUZ | |
|---|---|
DigiKey Part Number | 505-AD5721RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5721RBRUZ |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5721RBRUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 30V |
Packaging Tube | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12.5µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5721RBRUZ-RL7 | Analog Devices Inc. | 144 | 505-AD5721RBRUZ-RL7CT-ND | RM34.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.87000 | RM34.87 |
| 10 | RM27.06400 | RM270.64 |
| 96 | RM23.01990 | RM2,209.91 |
| 192 | RM22.21380 | RM4,265.05 |
| 288 | RM21.81024 | RM6,281.35 |
| 576 | RM21.21819 | RM12,221.68 |
| 1,056 | RM20.78705 | RM21,951.12 |
| Unit Price without VAT: | RM34.87000 |
|---|---|
| Unit Price with VAT: | RM38.35700 |



