AD5737ACPZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM98.85000
Datasheet
12 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5737ACPZ-RL7

DigiKey Part Number
505-AD5737ACPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5737ACPZ-RL7
Description
IC DAC 12BIT A-OUT 64LFCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
15µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
9V ~ 33V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.006, ±11
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM64.45293RM48,339.70
Manufacturers Standard Package
Unit Price without VAT:RM64.45293
Unit Price with VAT:RM70.89822