16 Bit Digital to Analog Converter 2 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 24-TSSOP-EP
24-TSSOP-EP
High Speed Converters by Analog Devices

AD5752RBREZ

DigiKey Part Number
505-AD5752RBREZ-ND
Manufacturer
Manufacturer Product Number
AD5752RBREZ
Description
IC DAC 16BIT V-OUT 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5752RBREZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
±4.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM101.77000RM101.77
10RM81.87300RM818.73
62RM73.09403RM4,531.83
124RM70.77355RM8,775.92
310RM68.32394RM21,180.42
558RM67.05378RM37,416.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM101.77000
Unit Price with VAT:RM111.94700