Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.3% 10 mA TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.3% 10 mA TO-99-8
Introducing Power by Linear

AD584JH

DigiKey Part Number
AD584JH-ND
Manufacturer
Manufacturer Product Number
AD584JH
Description
IC VREF SERIES 0.3% TO99-8
Customer Reference
Detailed Description
Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.3% 10 mA TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
AD584JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Programmable
Voltage - Output (Min/Fixed)
2.5V, 5V, 7.5V, 10V
Current - Output
10 mA
Tolerance
±0.3%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 30V
Current - Supply
1mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM170.52320RM34,104.64
Unit Price without VAT:RM170.52320
Unit Price with VAT:RM187.57552