
AD585JPZ | |
|---|---|
DigiKey Part Number | AD585JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD585JPZ |
Description | IC SAMPL/HOLD 1 CIRCUIT 20PLCC |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD585JPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

