


AD588TQ/883B | |
|---|---|
DigiKey Part Number | AD588TQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD588TQ/883B |
Description | IC VREF SERIES ADJ 16CERDIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 5V, 10V 10 VV 10 mA 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD588TQ/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 5V, 10V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 10 mA | |
Tolerance | - | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V | |
Current - Supply | 10mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |









