
AD620SQ/883B | |
|---|---|
DigiKey Part Number | 505-AD620SQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD620SQ/883B |
Description | IC INST AMP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD620SQ/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM388.46040 | RM9,711.51 |
| Unit Price without VAT: | RM388.46040 |
|---|---|
| Unit Price with VAT: | RM427.30644 |



