
AD624SD | |
|---|---|
DigiKey Part Number | AD624SD-ND |
Manufacturer | |
Manufacturer Product Number | AD624SD |
Description | IC INST AMP 1 CIRCUIT 16CDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD624SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 25 MHz | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |

