
AD627BRZ-RL | |
|---|---|
DigiKey Part Number | AD627BRZ-RLTR-ND - Tape & Reel (TR) AD627BRZ-RLCT-ND - Cut Tape (CT) AD627BRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD627BRZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD627BRZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM34.15187 | RM85,379.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.30000 | RM56.30 |
| 10 | RM44.43500 | RM444.35 |
| 25 | RM41.47560 | RM1,036.89 |
| 100 | RM38.22040 | RM3,822.04 |
| 250 | RM36.66880 | RM9,167.20 |
| 500 | RM35.73390 | RM17,866.95 |
| 1,000 | RM34.96411 | RM34,964.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.30000 | RM56.30 |
| 10 | RM44.43500 | RM444.35 |
| 25 | RM41.47560 | RM1,036.89 |
| 100 | RM39.36410 | RM3,936.41 |
| Unit Price without VAT: | RM56.30000 |
|---|---|
| Unit Price with VAT: | RM61.93000 |


