AD640JPZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 2
Unit Price: RM1,531.16000
Datasheet
Logarithmic Amplifier 1 Circuit 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD640JPZ

DigiKey Part Number
AD640JPZ-ND
Manufacturer
Manufacturer Product Number
AD640JPZ
Description
IC LOGARITHMIC 1 CIRCUIT 20PLCC
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD640JPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
350 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
50 µV
Current - Supply
35mA
Current - Output / Channel
2.3 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types