


AD6641BCPZRL7-500 | |
|---|---|
DigiKey Part Number | 505-AD6641BCPZRL7-500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD6641BCPZRL7-500 |
Description | IC IF RCVR 11BIT 200MSPS 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Digital Receiver General Purpose On-Chip A/D Converter 56-LFCSP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD6641BCPZRL7-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Digital Receiver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | On-Chip A/D Converter | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM908.71172 | RM681,533.79 |
| Unit Price without VAT: | RM908.71172 |
|---|---|
| Unit Price with VAT: | RM999.58289 |

