RF IC IF Receiver Cellular 385MHz 64-LFCSP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD6674BCPZRL7-1000

DigiKey Part Number
AD6674BCPZRL7-1000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD6674BCPZRL7-1000
Description
IC ADC IF RX 2CH 1000MSPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC IF Receiver Cellular 385MHz 64-LFCSP (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
IF Receiver
Frequency
385MHz
RF Type
Cellular
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM4,338.82392RM3,254,117.94
Manufacturers Standard Package
Unit Price without VAT:RM4,338.82392
Unit Price with VAT:RM4,772.70631