



AD674BJNZ | |
|---|---|
DigiKey Part Number | AD674BJNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD674BJNZ |
Description | IC ADC 12BIT SAR 28DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD674BJNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM339.63000 | RM339.63 |
| 13 | RM278.81846 | RM3,624.64 |
| 26 | RM268.61846 | RM6,984.08 |
| 104 | RM253.31510 | RM26,344.77 |
| Unit Price without VAT: | RM339.63000 |
|---|---|
| Unit Price with VAT: | RM373.59300 |

