
AD694KR | |
|---|---|
DigiKey Part Number | AD694KR-ND |
Manufacturer | |
Manufacturer Product Number | AD694KR |
Description | IC TRANSMITTER 4-20MA |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 23 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

